845-024-540-407

Heilind Number:EDA845-024-540-407
Manufacturer:EDAC
Manufacturer Number:845-024-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-407

Detailed Description

Enhance your PCB connections with our Green Board-to-Board Card Edge Connector, designed for seamless integration in various electronic applications. Featuring 24 positions on a single row with a pitch of .1 inches, this connector ensures efficient and reliable signal transmission. Its UL 94V-0 Diallyl Phthalate housing material guarantees robustness and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it offers superior conductivity and durability. With a straight mount orientation and a row spacing of .2 inches, installation is hassle-free. Elevate your PCB design with this essential component.