845-024-540-408

Heilind Number:EDA845-024-540-408
Manufacturer:EDAC
Manufacturer Number:845-024-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-408

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 24 positions in a single row, it offers seamless connectivity for your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage of 3 A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.