845-024-540-412

Heilind Number:EDA845-024-540-412
Manufacturer:EDAC
Manufacturer Number:845-024-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-412

Detailed Description

Elevate your PCB connections with our high-performance Green Board To Board Card Edge Connector. With a compact design featuring 24 positions in a single row, this connector is a versatile solution for your electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable connectivity with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.