845-024-540-502

Heilind Number:EDA845-024-540-502
Manufacturer:EDAC
Manufacturer Number:845-024-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-502

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is not only visually appealing but also guarantees efficient power transmission with an amperage of 3A. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With two rows and a total of 24 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, enhances conductivity while the .1-inch pitch and .2-inch row spacing facilitate a seamless connection process. Designed for reliability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless data and power transmission in your electronic devices.