845-024-540-504

Heilind Number:EDA845-024-540-504
Manufacturer:EDAC
Manufacturer Number:845-024-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-504

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power delivery. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The compact .1-inch pitch and .2-inch row spacing make it ideal for densely populated circuit boards. Designed for straight mounting orientation, it's easy to install in your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB connections with this versatile and dependable connector.