845-024-540-507

Heilind Number:EDA845-024-540-507
Manufacturer:EDAC
Manufacturer Number:845-024-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board Connector, featuring 24 positions in a space-saving, dual-row design. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your system with this essential component for efficient data transfer and power distribution.