845-024-540-512

Heilind Number:EDA845-024-540-512
Manufacturer:EDAC
Manufacturer Number:845-024-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-512

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch of .1 inches and two rows for efficient organization, the connector ensures reliable performance in various applications. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today.