845-024-540-602

Heilind Number:EDA845-024-540-602
Manufacturer:EDAC
Manufacturer Number:845-024-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-602

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 24 positions in a single row with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, guaranteeing reliable and efficient power delivery. With an amperage rating of 3A, it is suitable for a wide range of applications. Operating flawlessly within a temperature range of -40 to 105°C, this connector is ideal for use in various environments. Upgrade your connectivity experience with this essential component.