845-024-540-603

Heilind Number:EDA845-024-540-603
Manufacturer:EDAC
Manufacturer Number:845-024-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 24 positions in a single row with a .1-inch pitch, ensuring seamless integration with your electronic devices. The housing is made of UL 94V-0 Diallyl Phthalate for durability and safety, while the contact material is copper alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and maintenance. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your electronic systems with this essential component for efficient and secure data transmission.