845-024-540-604

Heilind Number:EDA845-024-540-604
Manufacturer:EDAC
Manufacturer Number:845-024-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transfer. The green colored housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The copper alloy contact material ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation on your board. Trust in its quality and efficiency for all your connectivity needs.