845-024-540-607

Heilind Number:EDA845-024-540-607
Manufacturer:EDAC
Manufacturer Number:845-024-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row, it offers seamless transmission of signals with a low amperage of 3A. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any environment. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy integration into your system. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stable performance even in harsh conditions. Perfect for demanding applications, this connector is a vital component for your connectivity needs.