845-024-540-612

Heilind Number:EDA845-024-540-612
Manufacturer:EDAC
Manufacturer Number:845-024-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for efficient signal transmission, it features 24 positions and a single row layout, ensuring seamless integration on your PCB. The straight mount orientation and 0.1-inch pitch offer easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation in a wide temperature range from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.