845-024-540-802

Heilind Number:EDA845-024-540-802
Manufacturer:EDAC
Manufacturer Number:845-024-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-802

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector, designed for seamless interconnection and reliable signal transmission. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in diverse applications. With two rows and a total of 24 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Trust in this connector for seamless board-to-board connections that meet your performance needs.