845-024-540-803

Heilind Number:EDA845-024-540-803
Manufacturer:EDAC
Manufacturer Number:845-024-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 24 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides excellent protection and stability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential connector.