845-024-540-804

Heilind Number:EDA845-024-540-804
Manufacturer:EDAC
Manufacturer Number:845-024-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material and 24 positions, organized in 2 rows with a pitch of .1 inch and row spacing of .2 inch, guarantee seamless signal transfer. Designed for straight mount orientation, it offers easy installation on PCBs. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your device's connectivity with this essential component.