845-024-540-807

Heilind Number:EDA845-024-540-807
Manufacturer:EDAC
Manufacturer Number:845-024-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transfer across its two rows and 24 positions, all spaced perfectly at .1 inches with a row spacing of .2 inches. Designed for seamless integration, it offers straight mount orientation and operates flawlessly within a wide temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.