845-024-540-808

Heilind Number:EDA845-024-540-808
Manufacturer:EDAC
Manufacturer Number:845-024-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-808

Detailed Description

Enhance your PCB connection setup with this high-performance board-to-board connector, designed for seamless integration and reliable power delivery. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in any application. With two rows of copper alloy contacts, offering a total of 24 positions at a pitch of .1 inches, you can achieve efficient signal transmission with minimal interference. The straight mount orientation and compact .2-inch row spacing make it perfect for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity game with this essential component.