845-024-540-812

Heilind Number:EDA845-024-540-812
Manufacturer:EDAC
Manufacturer Number:845-024-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-812

Detailed Description

Enhance your PCB connectivity with our efficient Board to Board Card Edge Connector. Featuring a vibrant green color and crafted from high-grade UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in the most demanding environments. With two rows and a total of 24 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it provides a secure and space-saving connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.