845-024-541-103

Heilind Number:EDA845-024-541-103
Manufacturer:EDAC
Manufacturer Number:845-024-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-103

Detailed Description

Enhance your circuitry with our high-quality Board To Board PCB Connector, designed for seamless interconnections in electronic devices. With 24 positions and a single row layout, it ensures efficient signal transmission. The housing crafted from UL 94V-0 Diallyl Phthalate guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. Featuring a compact pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in varied environments. Upgrade your connectivity solutions with this essential component.