845-024-541-104

Heilind Number:EDA845-024-541-104
Manufacturer:EDAC
Manufacturer Number:845-024-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-104

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features 24 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in all environments. Its copper alloy contact material and a pitch of .1 inches deliver optimal conductivity, while the straight mount orientation facilitates easy installation onto your PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have component in your electronics toolkit. Elevate your connectivity solutions with this high-performance connector.