845-024-541-107

Heilind Number:EDA845-024-541-107
Manufacturer:EDAC
Manufacturer Number:845-024-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 24 copper alloy contacts in a single row, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient performance for your electronic projects. Upgrade your system with this essential component.