845-024-541-108

Heilind Number:EDA845-024-541-108
Manufacturer:EDAC
Manufacturer Number:845-024-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-108

Detailed Description

Enhance connectivity within your devices with our 24-position Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector guarantees reliable performance in any setting. The copper alloy contacts ensure secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Trust in our high-quality connector to meet your connectivity needs with ease and precision.