845-024-541-112

Heilind Number:EDA845-024-541-112
Manufacturer:EDAC
Manufacturer Number:845-024-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless data transmission in your electronic devices. The sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity and easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB assembly with this efficient and versatile connector.