845-024-541-201

Heilind Number:EDA845-024-541-201
Manufacturer:EDAC
Manufacturer Number:845-024-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-201

Detailed Description

Enhance connectivity within your electronic devices with this 24-position Board-to-Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for optimal performance. Featuring a compact pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications across various industries. Upgrade your connectivity solutions with this high-quality, straight-mount connector.