845-024-541-202

Heilind Number:EDA845-024-541-202
Manufacturer:EDAC
Manufacturer Number:845-024-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-202

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 24 positions across 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in rugged environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential connector for seamless data transfer.