845-024-541-203

Heilind Number:EDA845-024-541-203
Manufacturer:EDAC
Manufacturer Number:845-024-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-203

Detailed Description

Enhance connectivity in your electronic devices with our Green Board-To-Board PCB Connector. Designed for high-performance applications, this connector features 24 positions with a pitch of .1 inch, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation, it's easy to integrate into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solution today with this essential component.