845-024-541-204

Heilind Number:EDA845-024-541-204
Manufacturer:EDAC
Manufacturer Number:845-024-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-204

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, it offers reliable operation even in harsh environments. With 24 positions and 2 rows spaced at 0.1 and 0.2 inches, respectively, it allows for seamless integration on your PCBs. The contact material is crafted from Copper Alloy, ensuring efficient signal transmission. Designed for straight mount orientation, this connector is easy to install and offers a secure connection. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.