845-024-541-207

Heilind Number:EDA845-024-541-207
Manufacturer:EDAC
Manufacturer Number:845-024-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing make it easy to integrate, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your system's connectivity with this essential component.