845-024-541-208

Heilind Number:EDA845-024-541-208
Manufacturer:EDAC
Manufacturer Number:845-024-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-208

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a durable housing material made of UL 94V-0 Diallyl Phthalate. Its two rows and 24 positions ensure reliable connectivity, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for enhanced functionality and performance.