845-024-541-212

Heilind Number:EDA845-024-541-212
Manufacturer:EDAC
Manufacturer Number:845-024-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-212

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions and two rows for optimal performance. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a low profile and straight mount orientation, it offers a sleek and space-efficient solution for your PCB layout. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component.