845-024-541-403

Heilind Number:EDA845-024-541-403
Manufacturer:EDAC
Manufacturer Number:845-024-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable and durable performance. Featuring a single row layout with 24 positions and a .1-inch pitch, it offers efficient signal transmission. The straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Upgrade your system's connectivity with this essential component.