845-024-541-407

Heilind Number:EDA845-024-541-407
Manufacturer:EDAC
Manufacturer Number:845-024-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it provides efficient conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperature ranges from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this reliable and versatile connector.