845-024-541-408

Heilind Number:EDA845-024-541-408
Manufacturer:EDAC
Manufacturer Number:845-024-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 24 positions in a single row, it ensures seamless data transmission in a compact design. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing longevity and stability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.