845-024-541-412

Heilind Number:EDA845-024-541-412
Manufacturer:EDAC
Manufacturer Number:845-024-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row with a compact pitch of .1 inches, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in use. Crafted with precision, the contact material is Copper Alloy, providing reliable conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and enhance your electronic assemblies with ease.