845-024-541-503

Heilind Number:EDA845-024-541-503
Manufacturer:EDAC
Manufacturer Number:845-024-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-503

Detailed Description

Enhance connectivity with this 24-position Board to Board PCB Connector, designed for seamless integration into electronic setups. Featuring a compact and efficient design, it ensures easy installation and reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal flow. Its straight mount orientation and two-row configuration allow for versatile installation on PCBs. Operating seamlessly in temperature ranges from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your PCB connections with this high-quality connector, perfect for various applications in electronics and technology.