845-024-541-504

Heilind Number:EDA845-024-541-504
Manufacturer:EDAC
Manufacturer Number:845-024-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in various environments. Its two rows of 24 copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this green-colored, 3A-rated connector, a must-have component for any electronic project.