845-024-541-507

Heilind Number:EDA845-024-541-507
Manufacturer:EDAC
Manufacturer Number:845-024-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 24 positions across 2 rows, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability while the copper alloy contact material ensures a secure connection. With a low pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your electronic projects with this essential component.