845-024-541-508

Heilind Number:EDA845-024-541-508
Manufacturer:EDAC
Manufacturer Number:845-024-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts 24 positions across 2 rows, ensuring seamless data transfer. The durable housing, made from UL 94V-0 DAP, guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact setups. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connection game today.