845-024-541-512

Heilind Number:EDA845-024-541-512
Manufacturer:EDAC
Manufacturer Number:845-024-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features a double-row configuration with 24 positions, allowing for seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in all environments. With a space-saving pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product's superior quality and precision engineering for all your connectivity needs. Elevate your PCB design with the perfect Card Edge Connector.