845-024-541-602

Heilind Number:EDA845-024-541-602
Manufacturer:EDAC
Manufacturer Number:845-024-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-602

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 24 positions in a single row, perfect for streamlined circuitry. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliability and longevity in any application. With a pitch of .1 inches and row spacing of .2 inches, precision mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for efficient and secure board-to-board connections in your projects.