845-024-541-603

Heilind Number:EDA845-024-541-603
Manufacturer:EDAC
Manufacturer Number:845-024-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-603

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, a vital component for seamless electronic integration. Featuring a single row design with 24 positions, this connector ensures efficient signal transmission in your circuit. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability in even the most demanding applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your PCB assembly with this essential connector.