845-024-541-607

Heilind Number:EDA845-024-541-607
Manufacturer:EDAC
Manufacturer Number:845-024-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in any setup. With a convenient straight mount orientation, it's easy to integrate into your designs. The copper alloy contact material and 24 positions guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.