845-024-541-608

Heilind Number:EDA845-024-541-608
Manufacturer:EDAC
Manufacturer Number:845-024-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contacts are made of Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this reliable green connector, perfect for your connectivity needs.