845-024-541-612

Heilind Number:EDA845-024-541-612
Manufacturer:EDAC
Manufacturer Number:845-024-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-612

Detailed Description

Enhance your PCB connectivity with this 24-position Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy for reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with an impressive amperage rating of 3A. Featuring a single row layout with a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility.Upgrade your setup with this essential connector, ideal for applications in the electronics and technology industries.