845-024-541-802

Heilind Number:EDA845-024-541-802
Manufacturer:EDAC
Manufacturer Number:845-024-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless card edge integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and 24 positions across two rows, it offers efficient signal routing in tight spaces. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Upgrade your electronics with this essential connector for optimal performance and durability.