845-024-541-803

Heilind Number:EDA845-024-541-803
Manufacturer:EDAC
Manufacturer Number:845-024-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-803

Detailed Description

Enhance connectivity in your electronic devices with our 24-position Board To Board PCB Connector. Designed for efficiency, this connector features a compact pitch of .1 inches and a straight mount orientation for seamless integration. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. The copper alloy contact material guarantees stable and low-resistance connections, while the dual-row design with a row spacing of .2 inches allows for increased versatility in your PCB layouts. With an amperage of 3A and an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.