845-024-541-804

Heilind Number:EDA845-024-541-804
Manufacturer:EDAC
Manufacturer Number:845-024-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 24 positions arranged in two rows with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration onto your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it offers reliable power transmission. Its straight mounting orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.