845-024-541-807

Heilind Number:EDA845-024-541-807
Manufacturer:EDAC
Manufacturer Number:845-024-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 24-position board-to-board PCB connector. Designed for seamless integration, it features a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and durability, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. With a straight mount orientation, installation is straightforward. Elevate your PCB connections with this high-quality component, perfect for a range of applications in the electronics industry.