845-024-541-808

Heilind Number:EDA845-024-541-808
Manufacturer:EDAC
Manufacturer Number:845-024-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Offering efficient signal transmission, it features 24 gold-plated Copper Alloy contacts in a dual-row configuration, ensuring reliable power delivery with an amperage rating of 3 A. The durable UL 94V-0 Diallyl Phthalate housing guarantees superior safety and longevity, even in harsh environments. With a pitch of .1 in and row spacing of .2 in, precise alignment and easy installation are facilitated, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.