845-024-541-812

Heilind Number:EDA845-024-541-812
Manufacturer:EDAC
Manufacturer Number:845-024-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 24 positions, offering ample room for multiple connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your PCB connectivity with this essential component.